Site: Industry
Currency: GBP    
Sanitas SPM 25 Heart Rate Monitor Watch - Grey/White

Sanitas SPM 25 Heart Rate Monitor Watch - Grey/White

Sanitas
Order Code:

60-4114

Brand: Sanitas MPN: 673.28 EAN-13: 4211125673284
  • Country of Origin: China

Discontinued


This heart rate monitor is an entry level unit that is suitable for the recreational athlete. Features an extensive array of functions and simple operation and will transmit detected heart rate wirelessly from the chest strap directly to the watch for instant monitoring. The chest strap has a flexible tension belt for comfort and security and the sensor produces ECG-precise heart rate measurement. The watch is designed for swimming, being watertight up to 30m.

Among the functions provided by this monitor are: individual alarm and programmable training settings, training times under, inside or over the target zone, average heart rate, maximum heart rate, calories count in Kcal, fat burnt in g, time, calendar/Week day/Date, alarm and stop watch.


  • Analogue signal transmission
  • Illuminated display
  • Includes chest strap, batteries, instruction manual
Type Heart rate monitor
Colour Grey/white
Size 250 x 20 x 2mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C