Site: Industry
Currency: GBP    
SC100e Solder 2% Rosin-Free HF Flux Halide-Free 250g/500g Reel Range

SC100e Solder 2% Rosin-Free HF Flux Halide-Free 250g/500g Reel Range

R-TECH Brand: R-TECH

R-TECH SC100e Solder 2% Rosin-Free HF is a high purity, Rosin-free, Halide-free, no clean solder wire. It has a low melting point with a fast flow (2%) Rosin-free and Halide-free flux core. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish. It provides a lower cost alternative to SAC305 solder.

This solder is both user and environmentally friendly.

Suitable for both hand and automated, high integrity soldering applications for both IPC-6011 Class 2 and Class 3 electronic products.

  • Available in 26SWG, 22SWG, 20SWG and 18SWG (0.5mm, 0.7mm, 1mm and 1.2mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Rosin-Free
  • Halide-Free
  • Suitable for hand or automated soldering
  • Supplied on 250g or 500g reels


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C