The Schützinger A 40-20 Ni / RT adapter is a versatile laboratory connector featuring both 2mm and 4mm jack sockets, combining safety and functionality. This adapter, suitable for various experimental setups, ensures secure and reliable connections in laboratory environments. Typical applications include connecting measurement and testing instruments in educational and research facilities.
Type | Adapter |
Connection | Connector |
Contact material | Nickel plated |
Factory colour | Red |
Insulation material | PA 6.6 |
Jack diameter | 2mm |
Manufacturer part # | A 40-20 Ni / RT |
Misc Attribute | A 40-20 Ni / RT |
Nominal current | 10A |
Nominal current - rounded value | 10A |
RoHS-compliant | Yes |
---|
To use this facility please Sign In.
Sign In