Schützinger's A 40-20 Ni / SW adapter is a black laboratory connector that features both 2 mm and 4 mm safety jack sockets. It is typically used for safe and reliable electrical connections in laboratory settings. The adapter offers a versatile solution for connecting compatible hirschmann connectors and safety jack plugs.
Type | Adapter |
Connection | Connector |
Contact material | Nickel plated |
Factory colour | Black |
Insulation material | PA 6.6 |
Jack diameter | 2mm |
Manufacturer part # | A 40-20 Ni / SW |
Misc Attribute | A 40-20 Ni / SW |
Nominal current | 10A |
Nominal current - rounded value | 10A |
RoHS-compliant | Yes |
---|
To use this facility please Sign In.
Sign In