Site: Industry
Currency: GBP    
Schützinger DI FK 20 S Ni/2.5/GN Spring-Loaded Plug Green Screw Connect

Image Representative of Range

Schützinger DI FK 20 S Ni/2.5/GN Spring-Loaded Plug Green Screw Connect

Schutzinger
Standard range
Order Code:

06-7001

Brand: Schutzinger MPN: DI FK 20 S Ni / 2.5 / GN
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit Ex VAT
1 in Stock, despatched in 4 days

The Schützinger DI FK 20 S Ni / 2.5 / GN is a green, spring-loaded plug used primarily as a safety jack connector. It features a 2.5 mm straight blade design suitable for laboratory and testing environments. Known for its reliability, this safety jack plug is ideal for applications requiring secure and stable electrical connections.
Type Spring-loaded plug
Connection Screws
Contact material Nickel plated
Factory colour Green
Insulation material PE
Jack diameter 4mm
Manufacturer part # DI FK 20 S Ni / 2.5 / GN
Misc Attribute DI FK 20 S Ni / 2.5 / GN
Nominal current 32A
Nominal current - rounded value 32A
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C