Site: Industry
Currency: GBP    
Schützinger DI FK 9 L Ni/GE Plug Yellow Spring-Loaded Solder Connect

Image Representative of Range

Schützinger DI FK 9 L Ni/GE Plug Yellow Spring-Loaded Solder Connect

Schutzinger
Standard range
Order Code:

06-7057

Brand: Schutzinger MPN: DI FK 9 L Ni / GE
Qty Unit Price (Ex VAT)
1+ £2.01
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Schützinger DI FK 9 L Ni / GE spring-loaded plug is a yellow 4 mm safety jack connector. It is designed for secure and reliable connections in laboratory settings. This connector is ideal for use in testing and measurement applications.
Type Spring-loaded plug
Connection Soldering
Contact material Nickel plated
Factory colour Yellow
Insulation material Evoprene (TPE)
Jack diameter 4mm
Manufacturer part # DI FK 9 L Ni / GE
Misc Attribute DI FK 9 L Ni / GE
Nominal current 32A
Nominal current - rounded value 32A
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C