Schützinger IBU 401 Ni/SW Socket Black 1pc Compact Durable Design

Image Representative of Range

Schützinger IBU 401 Ni/SW Socket Black 1pc Compact Durable Design

Schutzinger
Standard range
Order Code:

06-7387

Brand: Schutzinger MPN: IBU 401 Ni / SW
Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit Ex VAT
603 in stock, despatched in 4 working days

The Schützinger IBU 401 Ni / SW Socket is a robust laboratory connector suitable for both 2 mm and 4 mm jack plugs. As a safety jack plug receptacle, it provides reliable connections for scientific and industrial equipment. This versatile socket is commonly used in laboratory electronics setups and testing environments.
Type Socket
Connection Soldering
Contact material Nickel plated
Factory colour Black
Insulation material PA 6
Jack diameter 4mm
Manufacturer part # IBU 401 Ni / SW
Misc Attribute IBU 401 Ni / SW
Nominal current 32A
Nominal current - rounded value 32A
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C