Manufactured by Schützinger, the VSFK 8500 / 1 / 100 / RT is a safety test lead featuring two 4 mm plugs. The test lead is 100.00 cm long, comes in red, and is intended for secure electrical testing. It is typically used in laboratory and industrial applications for precise and safe electrical measurements.
Type | Safety test lead |
Cable cross section | 1mm² |
Cable length | 100.00cm |
Contact material | Nickel plated |
Diameter/connectortype | 4mm |
Factory colour | Red |
Height | 18.1mm |
Jack diameter | 4mm |
Misc Attribute | VSFK 8500 / 1 / 100 / RT |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Nominal voltage | 1000V |
Reading category | CAT II 1000 V |
Temperature Range | -10 °C to +70°C |
Type A | 4 mm plug |
Type B | 4 mm plug |
Width | 56.5mm |
---|
To use this facility please Sign In.
Sign In