Schützinger VSFK 8700/1/200/GE Safety Test Lead 4 mm Plug Yellow 200 cm

Image Representative of Range

Schützinger VSFK 8700/1/200/GE Safety Test Lead 4 mm Plug Yellow 200 cm

Schutzinger
Standard range
Order Code:

06-7957

Brand: Schutzinger MPN: VSFK 8700 / 1 / 200 / GE
Qty Unit Price (Ex VAT)
1+ £8.76
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Schützinger VSFK 8700 / 1 / 200 / GE is a safety test lead featuring 4 mm plugs at both ends and is 200 cm long, with a yellow colour. It is typically used for electrical testing and measurement applications, ensuring secure connections and reliable performance. The robust design from Schützinger makes this test lead suitable for use in professional and industrial settings.
Type Safety test lead
Cable cross section 1mm²
Cable length 200.00cm
Contact material Nickel plated
Diameter/connectortype 4mm
Factory colour Yellow
Height 18.1mm
Jack diameter 4mm
Misc Attribute VSFK 8700 / 1 / 200 / GE
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C