Easter opening times here
Schützinger VSFK 8700/2.5/100/BL Safety Test Lead 4mm Plug 100cm Blue

Image Representative of Range

Schützinger VSFK 8700/2.5/100/BL Safety Test Lead 4mm Plug 100cm Blue

Schutzinger
Standard range
Order Code:

06-7975

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 100 / BL
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit Ex VAT
9 in stock, despatched in 4 working days

Manufactured by Schützinger, the VSFK 8700 / 2.5 / 100 / BL is a safety test lead featuring 4 mm plugs on both ends, is 100 cm long, and comes in blue. It is designed for secure electrical connections during testing procedures. Typical applications include use in laboratories and diagnostic testing, ensuring reliable and safe measurements.
Type Safety test lead
Cable cross section 2.5mm²
Cable length 100.00cm
Contact material Nickel plated
Diameter/connectortype 4mm
Factory colour Blue
Height 18.1mm
Jack diameter 4mm
Misc Attribute VSFK 8700 / 2.5 / 100 / BL
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C