The Schützinger safety test lead, model VSFK 8700 / 2.5 / 150 / SW, is a single black cable measuring 150 cm. It offers secure connections for electrical testing with insulated safety features. Commonly used in laboratories and technical environments, it ensures reliable and safe measurements.
Type | Safety test lead |
Cable length | 150cm |
Contact material | Nickel plated |
Factory colour | Black |
Insulation material | PA 6.6 UL94 - V2 |
Misc Attribute | VSFK 8700 / 2.5 / 150 / SW |
Nominal current | 32A |
Nominal current - rounded value | 32A |
Nominal voltage | 1000V |
Temperature Range | From -10 °C to +70 °C.°C |
---|
To use this facility please Sign In.
Sign In