Easter opening times here
Schützinger VSFK 8700/2.5/200/GE Test Lead 4mm Plug 200cm Yellow

Image Representative of Range

Schützinger VSFK 8700/2.5/200/GE Test Lead 4mm Plug 200cm Yellow

Schutzinger
Standard range
Order Code:

06-8027

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 200 / GE
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit Ex VAT
25 in stock, despatched in 4 working days

Manufactured by Schützinger, the VSFK 8700 / 2.5 / 200 / GE is a safety test lead featuring dual 4 mm plugs. It is 200.00 cm in length, coloured yellow, and suitable for ensuring safe and reliable electrical testing. This test lead is typically used for laboratory measurements, educational demonstrations, and electronic equipment testing.
Type Safety test lead
Cable cross section 2.5mm²
Cable length 200.00cm
Contact material Nickel plated
Diameter/connectortype 4mm
Factory colour Yellow
Height 18.1mm
Jack diameter 4mm
Misc Attribute VSFK 8700 / 2.5 / 200 / GE
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C