Easter opening times here
Schützinger VSFK 8700/2.5/200/GNGE Safety Test Lead 200cm Green-Yellow

Schützinger VSFK 8700/2.5/200/GNGE Safety Test Lead 200cm Green-Yellow

Schutzinger
Standard range
Order Code:

06-8031

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 200 / GNGE
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit Ex VAT
33 in stock, despatched in 4 working days

Schützinger's Safety test lead, model VSFK 8700 / 2.5 / 200 / GNGE, features a 200 cm length in a green-yellow colour, ensuring easy identification and safety in electrical testing environments. This high-quality test lead is designed for professional electrical testing applications where safety is paramount. It is ideal for use in laboratories, workshops, and industrial settings.
Type Safety test lead
Cable length 200cm
Contact material Nickel plated
Factory colour Green-yellow
Insulation material PA 6.6 UL94 - V2
Misc Attribute VSFK 8700 / 2.5 / 200 / GNGE
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C