The Schützinger VSFK 8701 / 2.5 / 200 / RT is a high-quality safety test lead designed for reliable electrical testing. This 200 cm red test lead is ideal for use in various diagnostic and repair applications, ensuring secure and efficient connections. Manufactured by Schützinger, it is a single piece product noted for its durability and precision.
Type | Safety test lead |
Cable length | 200cm |
Contact material | Gold plated |
Factory colour | Red |
Insulation material | PA 6.6 UL94 - V2 |
Misc Attribute | VSFK 8701 / 2.5 / 200 / RT |
Nominal current | 32A |
Nominal current - rounded value | 32A |
Nominal voltage | 1000V |
Temperature Range | From -10 °C to +70 °C.°C |
---|
To use this facility please Sign In.
Sign In