Schneider ABT7ESM004B 230Vac 24V 40VA Isolation Transformer

Schneider ABT7ESM004B 230Vac 24V 40VA Isolation Transformer

Schneider Electric
Order Code:

66-1898

Brand: Schneider Electric MPN: ABT7ESM004B EAN-13: 3389119400763

Discontinued


A safety and isolation transformer from Schneider Electric's Phaseo Optimum series.


  • Rated power: 40VA
  • Input voltage: 230V AC single-phase or 230V AC phase to phase
  • Output voltage: 24V AC
  • Schneider Electric type ABT7ESM004B
Height 90mm
Length 79mm
Power 40VA
Primary Voltage 230V
Secondary Voltage 24V
Weight 1.02kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C