Mita mini-trunking with a cross-sectional size of 25mm high x 16mm wide.
- Colour: white
- Unplasticized polyvinyl chloride (uPVC)
- Fixing method: screws
- Total length per pack: 90m
- Supplied as a pack of 30x 3m lengths
- Mita type EM2W
Type | Mini trunking |
Colour | White |
Material | uPVC |
Size | 25 x 16mm |
---|