Site: Industry
Currency: GBP    
Schneider Electric ENN05002 IP55 Junction Box Grey 65x65x45mm

Schneider Electric ENN05002 IP55 Junction Box Grey 65x65x45mm

Schneider Electric
Order Code:

64-9877

Brand: Schneider Electric MPN: ENN05002 EAN-13: 3295150050020

Discontinued


A 65 x 65 x 45mm square junction box from Schneider Electric's Mureva series with 4x Ø 20 cable entry grommets. The surface mounting box has a clip-on cover and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 650°C
  • Material: ABS (body), PP (cover)
  • Schneider Electric type ENN05002

Enclosure modification


Colour Grey
Enclosure Height 52mm
Enclosure Length 82mm
Enclosure Width 82mm
External Features Screw caps
Internal Features N/A
Material ABS/PP
Finish N/A
Flame Resistance 650°C
IP rating IP55
Series Mureva
Type Junction box

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C