Quickly find another product in this range by Current Rating:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £17.38 | £13.16 |
A 20A RCD with overcurrent protection, 1P + Ns poles and type B curve code.
Type | RCBO |
---|---|
Breaking Capacity | 6kA |
Current Rating | 20A |
Poles | 1+neutral |
RCBO Type | Type AB |
Voltage Rating | 230V |
To use this facility please Sign In.
Sign In