Site: Industry
Currency: GBP    
Schneider Electric EZ9F66116 EASY9 16A 1 Pole Type C Miniature Circuit Breaker

Schneider Electric EZ9F66116 EASY9 16A 1 Pole Type C Miniature Circuit Breaker

Schneider Electric
Order Code:

64-9832

Brand: Schneider Electric MPN: EZ9F66116 EAN-13: 3606480589652

Discontinued


A miniature 16A circuit breaker from Schneider Electric's Easy9 range.


  • Number of protected poles: 1
  • [In] rated current: 16A
  • Curve code: C
  • Network type: AC
  • Poles description: 1P
  • Trip unit technology: Thermal-magnetic
  • Suitability for isolation: Yes conforming to BS EN 60898-1
  • Breaking capacity: 6000A icn conforming to BS EN 60898-1 - 230V AC 50/60Hz phase to neutral
  • Breaking capacity: 6000A icn conforming to BS EN 60898-1 - 400V AC 50/60Hz phase to phase
  • Schneider Electric type EZ9F66116
Type MCB
Breaking Capacity 6kA
Current Rating 16A
Mounting DIN Rail
No. of Poles 1
Size 82 x 72mm
Tripping Characteristic Curve C
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C