Site: Industry
Currency: GBP    
Schneider Electric GRP Polycarbonate Enclosures

Schneider Electric GRP Polycarbonate Enclosures

A wide range of glass-fibre reinforced PLM polyester cabinets. Colour grey RAL 7032 (changing to RAL 7035 from July 2016).

  • One-piece monoblock body
  • Completely reversible
  • Designed for use both indoors and outdoors
  • Wide range of accessories allowing for their use in distribution, control and measurement panels for industrial and recreational installations.
  • Inserts located at the front of the cabinet for fixing of distribution chassis and internal door
  • Self-extinguishing
  • Maximum working temperature ranges from -50°C to 150°C
  • Resistant to principal chemical and atmospheric agents
  • Corrosion resistant
  • Stable to ultra-violet rays
  • Conforms to general rules for empty enclosures established in IEC and EN 62208
  • IP66 conforming to IEC 60529 (EN 60529)
  • High resistance to mechanical impacts IK10 (20 J) conforming to IEC and EN 62262
  • Self-extinguishing, conforming to IEC 60695-2-1 (960°C)
  • Extreme operating temperatures from -50°C to +150°C
  • Suitable for double insulation profiles conforming to IEC 60439-1 (EN 60439-1)
  • Resistant to corrosion
Height (mm)Width (mm)Depth (mm)Schneider PartOrder code
310215160NSYPLM32G28-3259
308255160NSYPLM3025G28-3260
430330200NSYPLM43G 28-3261
530430200NSYPLM54G28-3262
647436250NSYPLM64G 28-3263
74753630NSYPLM75G 28-3264
847636300NSYPLM86G28-3265
1000800350NSYPLM108G 28-3266


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C