A range of single contact blocks with screw terminals that are available as a complete body/fixing collar or for Ø22 switch head.
Order code | 64-9930 | 64-9940 | 64-9941 | 64-9942 |
Part number | ZB5AZ101 | ZB5AZ102 | ZBE101 | ZBE102 |
Contacts | 1NO | 1NC | 1NO | 1NC |
Rated current max. | 6A | 6A | 6A | 6A |
Insulation voltage | 600V | 600V | 600V | 600V |
Withstand voltage | 6kV | 6kV | 6kV | 6kV |
Mechanical durability | 5,000,000 cycles | 5,000,000 cycles | 5,000,000 cycles | 5,000,000 cycles |
Electrical durability | 1,000,000 cycles | 1,000,000 cycles | 1,000,000 cycles | 1,000,000 cycles |
Ambient temperature | -40°C to +70°C | -40°C to +70°C | -40°C to +70°C | -40°C to +70°C |