Site: Industry
Currency: GBP    
Schneider Electric RXM4AB2BD 4PDT Miniature Relay with LED 24VDC 6A

Schneider Electric RXM4AB2BD 4PDT Miniature Relay with LED 24VDC 6A

Schneider Electric
Extended range
Order Code:

64-9814

Brand: Schneider Electric MPN: RXM4AB2BD EAN-13: 3389119403818
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

A 24V DC 4PDT relay from the Schneider Electric Zelio RXM series. This miniature plug-in relay has 4x changeover contacts and is ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 6A
  • Status LED
  • Lockable test button
  • Easy installation and maintenance
  • Standards IEC, UL, CSA
  • Dimensions 27 x 21 x 40mm
Coil Current 0.9W
Coil Resistance 650Ω
Coil Voltage (DC) 24V
Contact Configuration 4PDT
Height 27mm
Length 40mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 6A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Switching Power 1500VA
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C