Easter opening times here
Schneider Electric Spacial S3D Series Enclosures with Mounting Plate

Schneider Electric Spacial S3D Series Enclosures with Mounting Plate

Multipurpose compact enclosures from the Schneider Electric Spacial S3D range suitable for wall mounting.

  • Available in a range of sizes
  • Made from steel with an epoxy-polyester powder finish
  • Enclosure colour: grey (RAL 7035)
  • IP66 protection
  • Supplied with galvanised steel mounting plate, cable gland plate and door with 3-point 3mm double-bar lock
Please note: Enclosure supplied with locking handle. Key lock available separately.
Order codeSize (H x W x D)Mftrs part no.
32-6074300 x 200 x 150mmNSYS3D3215P
32-6075300 x 300 x 150mmNSYS3D3315P
32-6076300 x 300 x 200mmNSYS3D3320P
32-6078400 x 300 x 150mmNSYS3D4315P
32-6079400 x 300 x 200mmNSYS3D4320P
32-6082500 x 500 x 200mmNSYS3D5520P
32-6084600 x 400 x 200mmNSYS3D6420P
32-6089700 x 500 x 250mmNSYS3D7525P
32-6093800 x 800 x 250mmNSYS3D8825P
32-64231000 x 800 x 400mmNSYS3D10840P


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C