Easter opening times here
Schurter 3413.0115.22 USF SMD Fuse 3.2x1.6mm Super Fast Acting 1A

Image Representative of Range

Schurter 3413.0115.22 USF SMD Fuse 3.2x1.6mm Super Fast Acting 1A

Schurter
Extended range
Order Code:

26-3025

Brand: Schurter MPN: 3413.0115.22
Qty Unit Price (Ex VAT)
1+ £0.043
Price per unit Ex VAT
493 in stock, despatched same dayContact us for additional stock

This super-fast-acting fuse from Schurter has an epoxy glass housing with nickel/gold-plated copper terminals. It can be used for semiconductor protection and for circuits without inrush.


  • Rated current 1A
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Sold singly
  • Manufacturer's part 3413.0115.11
Type Very fast acting
Breaking Capacity 50A
Current 1A
Material Glass
Voltage 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C