Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.23 |
25+ | £3.85 |
Straight re-wireable IEC cable plug from Schurter.
Contacts per Unit | 3 |
---|---|
Current Rating | 10A |
Fuse Holder | No |
IEC Standard | C14 |
Mounting method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | IEC Plug |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In