Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.25 |
A push fit front mounting mains inlet connector providing a quick and easy method of installation.
Contacts per Unit | 3 |
---|---|
Current Rating | 16A |
Fuse Holder | No |
IEC Standard | C20 |
Mounting method | Snap-in |
Mounting Type | Chassis |
Switch | No |
Termination | Solder |
Type | C20 |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In