Easter opening times here
Schurter 6102.4363 C14 Inlet with Solder Tabs

Schurter 6102.4363 C14 Inlet with Solder Tabs

Schurter
Order Code:

23-0049

Brand: Schurter MPN: 6102.4363

Discontinued


Front or rear mounting mains inlet connector from Schurter.


  • 6.3mm quick-fit terminals which can also be soldered
  • Voltage rating 250V AC
  • Current rating 10A
  • Black colour
  • Manufacturer's part 6102.4363
Current Rating 10A
Mounting Type Snap-in
Type C14 inlet
Voltage Rating 250V
Dielectric strength 2kV
Gender Socket
Height 25mm
Length 48mm
Panel Cutout 20 x 27.5mm
Terminal Type 6.3 x 0.8mm quick connect
Width 23mm

Order Code: 23-0075

MPN: 0707-1-CW

Inalways PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.57 £1.36 £1.19 £0.969
445 in stock, despatched same dayAdditional 1,445 due on 01/05/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C