Site: Industry
Currency: GBP    
SCI 28430C603 Round Rocker Switch SPST On-Off 250 V AC 6 A

SCI 28430C603 Round Rocker Switch SPST On-Off 250 V AC 6 A

SCI
Order Code:

50-1010

Brand: SCI MPN: 28430C603

Discontinued


Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, On-Off
  • Maintained-Maintained
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type LED / lamp
Max. Current 6A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C