Easter opening times here
SCI Circuit Prototyping Boards

SCI Circuit Prototyping Boards

SCI Brand: SCI

Prototyping boards with an individual copper pad around each hole.

  • Components are soldered into the board, then connected as required with wires
  • Ideal for experimentation and 1-off designs
  • Rows and columns are labelled for easy hole identification
  • Mounting hole in each corner
  • Board thickness:1.6mm
  • Material: Phenolic
  • Hole pitch (spacing): 2.54mm (0.1in.)
RowsColumnsSizeNo. of holesOrder code
251572 x 47mm37134-0602
302594 x 71mm75034-0604
5540160 x 115mm220034-0606


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C