Site: Industry
Currency: GBP    
SCI R13-112 Round Rocker Switch SPDT On-Off-On 250 V AC 6 A

SCI R13-112 Round Rocker Switch SPDT On-Off-On 250 V AC 6 A

SCI
Order Code:

50-1014

Brand: SCI MPN: R13-112

Discontinued


Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPDT, On-Off-On
  • Momentary-0-Momentary
Type Rocker switch
Action (On) / off / (on)
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C