A 16A rocker switch with an actuator illuminated by a red LED. The LED is fitted with a resistor for 12V DC operation.
- Bulb type: LED
- Light colour: Red
- Lighting type: area illumination
- Casing/button colour: Black, Red
- Connections: CEE plug 4.8mm
- Contact resistance: Max 50mΩ
- Dielectric strength: (1 min) 1500V AC
- Front panel cut-out: 19.4 x 13mm
- Front panel thickness: 0.75 to 2.5mm
- Function: latching
- Insulation resistance: (500V DC) Min voltage:100MΩ
- Material: Polyamide
- Max. temperature: +85°C
- Min. temperature: -20°C
- Print motif: None
- Switch position: 1x Off/On
- Switching current (max.): 16A
- Switching voltage: 12V DC
- SCI type: R13-66B8