Site: Industry
Currency: GBP    
Runtastic RUNBT1 Bluetooth Smart Combo Chest Heart Rate Monitor Black

Runtastic RUNBT1 Bluetooth Smart Combo Chest Heart Rate Monitor Black

Runtastic
Order Code:

60-7355

Brand: Runtastic MPN: 515159 EAN-13: 9020400111206
  • Country of Origin:

Discontinued


This heart rate combo monitor from Runtastic is a must for any fitness fan, as it tracks your speed, pace, altitude, distance and duration, helping you to get the most from your workout. The monitor also uses the latest Bluetooth® Smart wireless technology to transfer your heart rate data to the Runtastic apps, without the requirement of an additional adaptor for your smartphone. There is also an additional 5.3kHz signal, allowing it to work with most cardio equipment in the gym (treadmill etc).

System Requirements:
iPhone: iPhone 4s and newer
Compatible with Bluetooth® Smart Ready Android™ devices running Android 4.3 or more recent versions
Compatible with Bluetooth® Smart Ready Windows Phones running WP 8.1, or more recent versions

Compatible Runtastic Apps:
Runtastic PRO (iOS, Android, Windows Phone)
Road Bike PRO (iOS, Android)
Mountain Bike PRO (iOS, Android)


  • Very low energy consumption
  • Belt is washable
  • Powered by 1 x 3V CR2032 battery (supplied)
  • Battery can be changed independently
  • Weight: 89g
  • Manufacturer's part 515159

Supplied with: 1 x transmitter with lithium battery ((3V, CR2032) and 1 x chest strap (consisting of transmitter and elastic strap).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C