Long reach design for easier access to deep-set jacking points. Single-piece hydraulic unit with hand or foot operation. Integral universal joint type release mechanism. Single-piece handle lockable in three positions for storage and improved manoeuvrability. Super Rocket Lift feature brings lifting arm into contact with jacking point with five or less strokes of the handle/foot pedal. Integral saddle pad provides protection for the jacking point. Heavy-duty castors and Ø130mm x 55mm wide front wheels for even load distribution. Grease nipples simplify maintenance.
- Min./Max. Saddle Height: 175/686mm.
- Long reach design for easier access to deep-set jacking points.
- Single-piece hydraulic unit with hand or foot operation.
- Integral universal joint type release mechanism.
- Single-piece handle lockable in three positions for storage and improved manoeuvrability.
- Rocket lift feature brings lifting arm into contact with jacking point with five or less strokes of the handle/foot pedal.
- Integral saddle pad provides protection for the jacking point.
- Heavy-duty castors and Ø130mm x 55mm wide front wheels for even load distribution.
- Grease nipples simplify maintenance.
- Model No. 10000LQ