Assortment box of 200 internal and external circlips. Metric sizes.
Model No | AB017CC |
Contents: | (Approximate Quantity) External Size;11 (x20), 13 (x15), 16 (x15), 19 (x10), 21 (x10), 22 (x10), 25 (x5), 30 (x5), 35 (x5), 38mm (x5), Internal Size; 11 (x20), 13 (x15), 16 (x15), 19 (x10), 21 (x10), 22 (x10), 25 (x5), 30 (x5), 35 (x5), 38mm (x5) |
Nett Weight: | 0.42Kg |
Set contents (approximate quantity): External sizes 11 (x20), 13 (x15), 16 (x15), 19 (x10), 21 (x10), 22 (x10), 25 (x5), 30 (x5), 35 (x5), 38 (x5); Internal sizes 11 (x20), 13 (x15), 16 (x15), 19 (x10), 21 (x10), 22 (x10), 25 (x5), 30 (x5), 35 (x5), 38mm (x5).
Type | Circlip |
Lifetime Warranty | No |
Quantity | 200 |
Size | Various |
---|
Order Code: 89-9355
MPN: AK8454
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In