Assortment box of 60 crocodile clips.
Model No | AB023CA |
Contents: | (Approximate Quantity) Non-Insulated; 55 (x20), 70 (x2), 75mm (x2), Insulated; 45 (x16), 55 (x12), 60mm (x8), Colours; Black & Red |
Nett Weight: | 0.34Kg |
Set includes the following (approximate quantities): Non-insulated 55 (x20), 70 (x2), 75mm (x2); insulated; 45 (x16), 55 (x12), 60mm (x8).
Colour | Red, Black |
Size | Variousmm |
Type | Crocodile clip Set |
---|
Order Code: 84-0436
MPN: AC1430TWTK
4 in stock, despatched same dayAdditional quantity lead time 2 days
To use this facility please Sign In.
Sign In