Site: Industry
Currency: GBP    
Sealey AB032LN Nylon Lock Nut Assortment 300pc M6-M12 DIN 982 Metric

Sealey AB032LN Nylon Lock Nut Assortment 300pc M6-M12 DIN 982 Metric

Sealey
Standard range
Order Code:

84-0605

Brand: Sealey MPN: AB032LN EAN-13: 5054630372841
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Assortment box of 300 Metric (DIN 982) nylon lock nuts.

Model NoAB032LN
Contents:(Approximate Quantity) M6 x 1 (x130), M8 x 1.25 (x100), M10 x 1.5 (x50), M12 x 1.75mm (x20)
Nett Weight:2.06Kg


Set contents (approximate quantity): M6 x 1 (x130), M8 x 1.25 (x100), M10 x 1.5 (x50), M12 x 1.75mm (x20).
Type Nylon lock nut
Size M6 to M12
Lifetime Warranty No
Quantity 300

Order Code: 84-1911

MPN: AB048SS

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C