One of a comprehensive range of high quality accessories for SM27 metalworking lathe.
Model No | AK1122 |
Nett Weight: | 0.41Kg |
Description: | 6pc Turning Tool Set 10 x 10mm |
Height | 10mm |
Length | 10mm |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2786
MPN: SM27FJC
1 in stock, despatched in 2 working days
Order Code: 89-2787
MPN: SM27FP
10 in stock, despatched in 2 working days
Order Code: 89-2790
MPN: SM27RDC
1 in stock, despatched in 2 working days
Order Code: 89-2792
MPN: SM27TNS
1 in stock, despatched in 2 working days
Order Code: 89-2793
MPN: SM27TSC
10 in stock, despatched in 2 working days
Order Code: 89-2789
MPN: SM27MS
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In