Sealey AK3810 Wire Stripping & Cutting Tool

Sealey AK3810 Wire Stripping & Cutting Tool

Sealey
Order Code:

89-9094

Brand: Sealey MPN: AK3810 EAN-13: 5051747852112
  • Country of Origin: Taiwan

Discontinued


Three-Function wire tool with reverse switch action and built-in safety lock. Suitable for the automotive and electrical trade. Features: • Wire Strippers • Wire Cutters • Pliers

Model NoAK3810
Length:190mm
Maximum Cutting Capacity:10mm
Nett Weight:0.24Kg
Stripping Capacity:0.8, 1, 1.3, 1.6, 2, 2.6mm, 20, 18, 16, 14, 12, 10 AWG

Type Multi-gauge
Capacity 0.8 to 2.6mm
Lifetime Warranty No
Material N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C