Quickly find another product in this range by Rivet Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.43 |
Strong body design and rubber handle grips provide effortless functionality suitable for aluminium nut rivets. Includes 40 assorted nut rivets.
Model No | AK393 |
Includes: | M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1mm |
Length: | 255mm |
Nett Weight: | 0.67Kg |
Rivet Types: | Aluminium - Yes, Steel - No, Stainless Steel - No, Structural - No |
Type | Threaded nut |
---|---|
Lifetime Warranty | No |
Rivet Size | 3 to 6mm |
To use this facility please Sign In.
Sign In