60mm Long, high carbon steel punches. Hardened, tempered and chemically blackened. Full set of alpha-numeric characters including the ampersand symbol (number 6 doubles as number 9). 4mm character height. Supplied in composite case.
Model No | AK9296 |
Character Height: | 4mm |
Nett Weight: | 0.67Kg |
Punch Length: | 60mm |
Type | Letter / number punch |
Lifetime Warranty | Yes |
Material | HCS |
Numbers | 36 |
---|
Order Code: 89-0867
MPN: AK203
100 in stock, despatched in 2 working days
Order Code: 94-3151
MPN: SSP68
100 in stock, despatched in 2 working days
Order Code: 94-3165
MPN: MG796L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In