Manufactured from polyester webbing with stitched reinforcement around hooks. Auto-rewind at a push of a button retracts the webbing, leaving the unit neat and tidy. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint. Suitable for securing of loads and tarpaulins onto flatbeds or trailers. Handles and release mechanism are rubber coated for added comfort.
Model No | ATD50301 |
Hook: | S-Type |
Load Test: | 1500kg |
Maximum Tension: | 750kg |
Nett Weight: | 1.46Kg |
Qty: | 1 |
Type | Ratchet |
Capacity | 1500kg |
Length | 3m |
Lifetime Warranty | No |
Width | 50mm |
---|
Order Code: 89-5511
MPN: BCS20
100 in Stock, despatched in 2 days
Order Code: 94-3300
MPN: BCS10
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In