Sealey ATV2040.DR Dyneema Rope (Ø5.5mm x 17mtr) for ATV2040

Sealey ATV2040.DR Dyneema Rope (Ø5.5mm x 17mtr) for ATV2040

Sealey
Standard range
Order Code:

89-9184

Brand: Sealey MPN: ATV2040.DR EAN-13: 5051747814066
Qty Unit Price (Ex VAT)
1+ £54.65
Price per unit Ex VAT
1 in Stock, despatched in 2 days

Dyneema rope is offered as an alternative upgrade option on ATV and self recovery winches. Made from synthetic fibres Dyneema rope offers improved strength and safety benefits. When using Dyneema rope, the 4-way fairlead roller must be changed to an aluminium hawse - see below for details. See specification chart for correct model number to suit your winch.

Model NoATV2040.DR
Application(s):ATV2040
Breaking Strain:2800kg(6150lb)
Diameter:5.5mm
Length:15.7m
Nett Weight:0.32Kg

Type Dyneema rope
Capacity N/A
Lifetime Warranty No

Order Code: 89-9179

MPN: UWRC01

Sealey
Standard range
Price per unit Ex VAT
1+
£50.46
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C