Sealey AUTOCHARGE124 Battery Charger Electronic 18Amp 12/24V 230V

Sealey AUTOCHARGE124 Battery Charger Electronic 18Amp 12/24V 230V

Sealey
Order Code:

89-7956

Brand: Sealey MPN: AUTOCHARGE124 EAN-13: 5051747602090

Discontinued


Compact electronic battery charger from Sealey with pressed steel casing. Intelligent charge control makes this unit perfect for long term maintenance of batteries on irregularly or seasonally used vehicles. Suitable for lead-acid or low maintenance batteries, the charger reacts continuously to battery condition and delivers whatever charge rate is required.
  • Reverse polarity protection prevents inadvertent damage to charger
  • LED display confirms charger status
  • Can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum
  • Supplied with carrying handle
  • Output 12/24V
  • Output charge 18A
  • Battery range 20 to 150Ah
  • Input charge 0.7A
  • Manufacturer's part AUTOCHARGE124

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C