Site: Industry
Currency: GBP    
Sealey DLB01 Driving Light Mounting Bracket - Universal Number Plate Fitment

Sealey DLB01 Driving Light Mounting Bracket - Universal Number Plate Fitment

Sealey
Extended range
Order Code:

84-0484

Brand: Sealey MPN: DLB01 EAN-13: 5054511024487
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

Simple, lightweight solution to fitting driving lamps or LED light bars to the front of a vehicle. Manufactured from lightweight powder coated aluminium. Enables lights to be fitted above or below the number plate. Ensure that the bracket is securely attached to the vehicle and is capable of supporting the lamps. Make sure the number plate is clearly visible and not obscured by the lamps or fittings.

Model NoDLB01
Nett Weight:0.72Kg
Size (H x W x D):125 x 365 x 55mm


Ensure the bracket is securely attached to the vehicle and is capable of supporting the lamps Make sure the number plate is clearly visible and not obscured by the lamps or fittings.
Colour Black
Length 365mm
Lifetime Warranty No
Width 125mm

Order Code: 84-0485

MPN: DLB02

Sealey
Standard range
Price per unit Ex VAT
1+
£32.00
1 in Stock, despatched in 2 days

Order Code: 94-0302

MPN: LED1R

Sealey
Standard range
Price per unit Ex VAT
1+
£13.00
100 in Stock, despatched in 2 days

Order Code: 94-0310

MPN: LED3R

Sealey
Standard range
Price per unit Ex VAT
1+
£19.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C