Fast, simple and effective way to sharpen your drill bits. Gives a perfect angle/sharpened head to make drilling with your bit easier. Suitable for use with HSS Titanium, Cobalt and Carbon Steel bits in range Ø3-13mm.
Model No | SMS2008 |
Nett Weight: | 2.73Kg |
Motor Power: | 80W |
Supply: | 230V |
No Load Speed: | 4200rpm |
Drill Bit Range: | Ø3-13mm |
Replacement Grinding Wheel: | SMS2008.10 |
Type | Drill bit sharpener |
Diameter | N/A |
Length | N/A |
Lifetime Warranty | No |
---|
Order Code: 84-9687
MPN: SMS2008.10
10 in stock, despatched in 2 working days
Order Code: 94-0891
MPN: 9202
100 in stock, despatched in 2 working days
Order Code: 94-3165
MPN: MG796L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In