Site: Industry
Currency: GBP    
Sealey ERB505080 Emery Roll Brown 50mm x 50mtr 80Grit

Sealey ERB505080 Emery Roll Brown 50mm x 50mtr 80Grit

Sealey
Standard range
Order Code:

84-1794

Brand: Sealey MPN: ERB505080 EAN-13: 5054511046489
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Engineering grade brown emery roll, ideal for hand operation. Designed for rust removal, finishing and polishing. Not for use on wood.

Model NoERB505080
Grit:80
Length:50m
Nett Weight:1.91Kg
Width:50mm

Type Sanding Roll
Abrasive Material Emery
Grade Medium
Grit size 80
Length 50m
Lifetime Warranty No
Width 50mm

Order Code: 94-0867

MPN: 9332/10

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.30
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C