Easter opening times here
Sealey EWP050 Water Pump 50mm 5.5hp Petrol Engine

Sealey EWP050 Water Pump 50mm 5.5hp Petrol Engine

Sealey
Standard range
Order Code:

89-6686

Brand: Sealey MPN: EWP050 EAN-13: 5051747454125
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £279.96
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Economically designed petrol powered water pump with recoil starting. Suitable for on site applications where mains power supply is not available. Featuring Ø50mm inlet/outlet with 26m pumping head, offering a high flow rate up to 600L/min of water. Fitted onto frame with high density rubber shock absorbers, frame also aids with protection from accidental damage.

Model NoEWP050
Dimensions:477 x 385 x 417mm
Dry Weight:27kg
Inlet Diameter:50mm
Maximum Head:26m
Maximum Output/Min:600L/min
Maximum Suction Head:8m
Motor Power:5.5hp
Motor Type:4-Stroke/Unleaded
Nett Weight:22.51Kg
Noise Rating LwA:99dB(A)
Outlet Diameter:50mm
Tank Capacity:3.6L

Type Water pump
Capacity 36000 L/hL
Lifetime Warranty No
Voltage N/A

Order Code: 89-1756

MPN: F1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.06
100 in stock, despatched in 2 working days

Order Code: 89-1757

MPN: F2

Sealey
Standard range
Price per unit Ex VAT
1+
£6.16
100 in stock, despatched in 2 working days

Order Code: 89-1758

MPN: F3

Sealey
Standard range
Price per unit Ex VAT
1+
£9.32
100 in stock, despatched in 2 working days

Order Code: 89-1861

MPN: JC5B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.88
100 in stock, despatched in 2 working days

Order Code: 89-6778

MPN: EWP050SW

Sealey
Standard range
Price per unit Ex VAT
1+
£85.00
10 in stock, despatched in 2 working days

Order Code: 94-5262

MPN: SSP57L

Sealey
Standard range
Price per unit Ex VAT
1+
£23.69
£8.60
100 in stock, despatched in 2 working days

Order Code: 94-5274

MPN: TBP1218

Worksafe
Extended range
Price per unit Ex VAT
1+
£15.05
£7.17
Available to back orderBack order, lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C