Polyethylene funnel resistant to oil, fuel and some acids. Removable two-step flexible spout. Ideal for vehicles with smaller diameter unleaded filler necks. Fitted with handle and removable brass filter.
Model No | F16F |
Diameter: | 160mm |
Nett Weight: | 0.13Kg |
Spout Type: | Flexible |
Type | Funnel |
Diameter | 160mm |
Lifetime Warranty | No |
---|
Order Code: 89-0512
MPN: SSP1
8 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayAdditional quantity lead time 2 days
To use this facility please Sign In.
Sign In