Site: Industry
Currency: GBP    
Sealey GL57 Lawn Mower 460mm Self-Propelled Petrol 158cc B&S 500

Sealey GL57 Lawn Mower 460mm Self-Propelled Petrol 158cc B&S 500

Sealey
Order Code:

89-8828

Brand: Sealey MPN: GL57 EAN-13: 5051747732636

Discontinued


Self-propelled four wheeled lawn mower, powered by a low noise 158cc Briggs and Stratton 500 series engine. Pull-cord placed within close reach of the operator for easy starting. Emergency engine safety cut-out lever on an adjustable ergonomic soft grip handle which is easily folded for compact storage. Features a four-in-one system for collection, mulching and side or rear discharge. Heavy-duty steel deck giving rigidity and strength when in use along with 460mm (18") cutting width. Added versatility is given by a 6-position single lever central cut adjustment ranging from 25-75mm. Built for the professional with sturdy construction and a two year engine warranty.
  • Self-propelled and powered by a low noise 158cc Briggs & Stratton 500 series engine.
  • Pull-cord placed within close reach of the operator for easy starting.
  • Emergency engine cut-out lever for safety.
  • Ergonomic soft grip handle which can be easily folded for compact storage.
  • Features a four-in-one system for collection, mulching and side or rear discharge.
  • Heavy-duty 460mm (18") cutting width and steel deck giving rigidity and strength when in use.
  • Added versatility is given by a 6 position single lever central cut adjustment ranging from 25-75mm.
  • Built for the professional with sturdy construction and a two year engine warranty.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C