Sealey HST100MC Heat Shrink Tubing Assortment 95pc 100mm Mixed Colours

Sealey HST100MC Heat Shrink Tubing Assortment 95pc 100mm Mixed Colours

Sealey
Standard range
Order Code:

84-0144

Brand: Sealey MPN: HST100MC EAN-13: 5054511004601
Qty Was Unit Price (Ex VAT)
1+ £7.45   £7.17
Price per unit Ex VAT
100 in stock, despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Supplied in partitioned box.

Model NoHST100MC
Contents:(Approximate Quantity) Length 100mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x40), Ø6.4 (x10), Ø9.5 (x10), Ø12.7mm (x5), Colours; Black, Blue, Red, White, Yellow
Nett Weight:0.17Kg


Contents (approximate quantity): 100mm Ø3.2 (x30), Ø4.8 (x40), Ø6.4mm (x10), Ø9.5 (x10), Ø12.7 (x5).
Colour Various
Length 100mm
Lifetime Warranty No
Ratio 2:1
Shrunk Diameter Various
Supplied Diameter Various

Order Code: 89-7227

MPN: AK4041

Sealey
Standard range
Price per unit Ex VAT
1+
£15.79
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C